Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoSA24CA-E3/54Copy
Newark Part No.
Full Reel77K1251
Cut Tape05W6913
Product RangeTRANSZORB SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.455 | $1,820.00 |
| Total Price | $1,820.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.455 |
| 5000+ | $0.428 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.487 |
| 5000+ | $0.479 |
| 10000+ | $0.450 |
| 20000+ | $0.426 |
| 30000+ | $0.405 |
| 50000+ | $0.392 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSA24CA-E3/54Copy
Newark Part No.
Full Reel77K1251
Cut Tape05W6913
Product RangeTRANSZORB SA Series
Technical Datasheet
Product RangeTRANSZORB SA Series
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max39.9V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
SVHCLead
Technical Specifications
Product Range
TRANSZORB SA Series
Reverse Standoff Voltage
24V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
26.7V
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
39.9V
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Technical Docs (1)
Alternatives for SA24CA-E3/54
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
