Print Page
7,666 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 25+ | $1.400 |
| 100+ | $1.140 |
| 250+ | $1.010 |
| 500+ | $0.963 |
| 1000+ | $0.921 |
| 2500+ | $0.886 |
| 5000+ | $0.883 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS503Z69Z5UL63L0RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.69AH2937
Product RangeS Series
Technical Datasheet
Capacitance0.05µF
Voltage(DC)500V
Capacitance Tolerance-20%, +80%
Dielectric CharacteristicZ5U
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
0.05µF
Capacitance Tolerance
-20%, +80%
Lead Spacing
10mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
500V
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for S503Z69Z5UL63L0R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

