Print Page
19,992 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.638 |
| 10+ | $0.315 |
| 25+ | $0.306 |
| 50+ | $0.296 |
| 100+ | $0.287 |
| 500+ | $0.239 |
| 1000+ | $0.224 |
| 2500+ | $0.205 |
Price for:Each
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS501K29X5FN63L6RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K9996
Product RangeS Series
Technical Datasheet
Capacitance500pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicX5F
Lead Spacing6.4mm
Product RangeS Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
500pF
Capacitance Tolerance
± 10%
Lead Spacing
6.4mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Voltage(DC)
1kV
Dielectric Characteristic
X5F
Product Range
S Series
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for S501K29X5FN63L6R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

