Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoS4PM-M3/86A
Newark Part No.
Full Reel24R7665
Cut Tape77R3481
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 25+ | $0.313 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 5000+ | $0.240 |
| 10000+ | $0.226 |
| 20000+ | $0.214 |
| 30000+ | $0.204 |
| 50000+ | $0.197 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS4PM-M3/86A
Newark Part No.
Full Reel24R7665
Cut Tape77R3481
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max860mV
Reverse Recovery Time2.5µs
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-277A
No. of Pins3Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
4A
Forward Voltage Max
860mV
Forward Surge Current
100A
Diode Case Style
TO-277A
Product Range
-
SVHC
Lead
Alternatives for S4PM-M3/86A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate