Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 5000+ | $0.240 |
| 10000+ | $0.226 |
| 20000+ | $0.214 |
| 30000+ | $0.204 |
| 50000+ | $0.197 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 1500
$732.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS4PK-M3/86A
Newark Part No.24R7661
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max860mV
Reverse Recovery Time2.5µs
Forward Surge Current100A
Operating Temperature Max150°C
Diode Case StyleTO-277A
No. of Pins3Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
2.5µs
Operating Temperature Max
150°C
No. of Pins
3Pins
Qualification
-
Average Forward Current
4A
Forward Voltage Max
860mV
Forward Surge Current
100A
Diode Case Style
TO-277A
Product Range
-
SVHC
Lead
Technical Docs (2)
Alternatives for S4PK-M3/86A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate