Print Page
17,905 In Stock
Need more?
10000 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
7905 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
| 10+ | $0.378 |
| 100+ | $0.256 |
| 500+ | $0.221 |
| 1000+ | $0.193 |
| 2500+ | $0.163 |
| 10000+ | $0.162 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS472M69Z5UR63L0RCopy
Newark Part No.09AN9355
Product RangeS Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
3kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for S472M69Z5UR63L0R
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

