Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.132 |
Price for:Each
Minimum: 20000
Multiple: 20000
$2,640.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS270K25SL0N63L6RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.92K9647
Product RangeS Series
Technical Datasheet
Capacitance27pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicZ5P
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
27pF
Capacitance Tolerance
± 10%
Lead Spacing
6.4mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
Z5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

