Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.125 |
Price for:Each
Minimum: 20000
Multiple: 1000
$2,500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS222M29Z5UN63L6RCopy
Newark Part No.92K9602
Product RangeS Series
Technical Datasheet
Capacitance2200pF
Voltage(DC)1kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
2200pF
Capacitance Tolerance
± 20%
Lead Spacing
6.4mm
Product Range
S Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
10°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

