Print Page
3,165 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.523 | $2.62 |
| Total Price | $2.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.523 |
| 10+ | $0.250 |
| 15+ | $0.243 |
| 25+ | $0.237 |
| 50+ | $0.230 |
| 125+ | $0.223 |
| 250+ | $0.199 |
| 500+ | $0.175 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS1PM-M3/84ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel75R3268RL
Cut Tape75R3268
Product RangeS1PM
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1.8µs
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSMD
No. of Pins2Pins
Product RangeS1PM
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
The S1PM-M3/84A is a high current density surface-mount Glass-passivated Rectifier with matte tin-plated solderable leads. The cathode is denoted by coloured polarity band. It is suitable for use in general-purpose, polarity protection and rail-to-rail protection.
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Low forward voltage drop
- Low thermal resistance
- Halogen-free base
Applications
Industrial, Consumer Electronics, Communications & Networking, Automotive, Commercial
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
1.8µs
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
SMD
Product Range
S1PM
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for S1PM-M3/84A
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

