Print Page
3,596 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1000+ | $0.159 |
| 2000+ | $0.151 |
| 3000+ | $0.148 |
| 5000+ | $0.145 |
| 10000+ | $0.142 |
| 25000+ | $0.141 |
| 50000+ | $0.138 |
| 100000+ | $0.135 |
Price for:Each
Minimum: 1000
Multiple: 1000
$159.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS103M47Z5UN63L0RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.83K9283
Product RangeS Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing10mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min10°C
Operating Temperature Max85°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S103M47Z5UN63L0R is a single-layer radial leaded Ceramic DC Disc Capacitor with Z5U dielectric. The D series class 2 disc capacitor is suitable for general purpose, temperature compensation, bypassing, coupling and decoupling.
- High capacitance with small size
- High reliability
- 10GΩ Minimum insulation resistance
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Product Range
S Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
Z5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
10°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for S103M47Z5UN63L0R
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability