Print Page
1,725 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.797 |
| 10+ | $0.403 |
| 25+ | $0.392 |
| 50+ | $0.380 |
| 100+ | $0.369 |
| 500+ | $0.310 |
| 1000+ | $0.292 |
| 2500+ | $0.273 |
Price for:Each
Minimum: 1
Multiple: 1
$0.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS103K75Y5PN83J0RCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.33K4197
Product RangeS Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing10mm
Capacitor TerminalsPC Pin
Product RangeS Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
0.01µF
Capacitance Tolerance
± 10%
Lead Spacing
10mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
Y5P
Capacitor Terminals
PC Pin
Operating Temperature Min
-30°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

