Print Page
399 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $5.560 |
| 10+ | $4.110 |
| 25+ | $3.870 |
| 50+ | $3.620 |
| 100+ | $3.240 |
| 500+ | $2.930 |
| 1000+ | $2.690 |
| 2500+ | $2.630 |
Price for:Each
Minimum: 1
Multiple: 1
$5.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS102M59Z5UU83L0RCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.80K9549
Product RangeS Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)6kV
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Lead Spacing10mm
Capacitor TerminalsPC Pin
Product RangeS Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (23-Jan-2024)
Product Overview
S102M59Z5UU83L0R is a S series ceramic single layer DC disc capacitor.
- 1000pF capacitance and ±20% tolerance
- 6000V DC rated voltage
- 0.8mm ±0.05mm lead diameter and 10mm lead spacing
- High capacitance with small size
- High stability
- Z5U dielectric characteristic
- EIA 198, IEC 60384-8 and IEC 60384-9 approvals
- Climatic category (according to EN 60058-1), Class 1 and 2: 55/125/21 and Class 3: 30/85/21
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 20%
Lead Spacing
10mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
6kV
Dielectric Characteristic
Z5U
Capacitor Terminals
PC Pin
Operating Temperature Min
-30°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for S102M59Z5UU83L0R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

