Print Page
2,037 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.423 |
| 10+ | $0.198 |
| 25+ | $0.191 |
| 50+ | $0.183 |
| 100+ | $0.166 |
| 500+ | $0.135 |
| 1000+ | $0.115 |
| 2500+ | $0.112 |
Price for:Each
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | S102M33Z5UR63K7RCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 92K9260 |
| Product Range | S Series |
| Technical Datasheet | |
| Capacitance | 1000pF |
| Voltage(DC) | 3kV |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | Z5U |
| Lead Spacing | 7.5mm |
| Capacitor Terminals | PC Pin |
| Product Range | S Series |
| Operating Temperature Min | -30°C |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Capacitance | 1000pF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lead Spacing | 7.5mm |
| Product Range | S Series |
| Operating Temperature Max | 125°C |
| Voltage(DC) | 3kV |
|---|---|
| Dielectric Characteristic | Z5U |
| Capacitor Terminals | PC Pin |
| Operating Temperature Min | -30°C |
| SVHC | No SVHC (07-Nov-2024) |
Technical Docs (1)
Alternatives for S102M33Z5UR63K7R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

