Print Page
10,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1000+ | $0.159 |
| 2000+ | $0.140 |
| 3000+ | $0.133 |
| 5000+ | $0.127 |
| 10000+ | $0.124 |
| 25000+ | $0.122 |
| 50000+ | $0.119 |
| 100000+ | $0.117 |
Price for:Each
Minimum: 1000
Multiple: 1000
$159.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS102K43Y5PR63K7RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.09AN9349
Product RangeS Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)3kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeS Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
7.5mm
Product Range
S Series
Operating Temperature Max
125°C
Voltage(DC)
3kV
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for S102K43Y5PR63K7R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

