Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoS07J-GS18Copy
Manufacturer Standard Lead Time108 weeks
Newark Part No.
Re-Reel64AH8930
Cut Tape64AH8930
Product RangeeSMP Series
Your Part Number
109,366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.401 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.401 |
| 10+ | $0.257 |
| 25+ | $0.229 |
| 50+ | $0.201 |
| 100+ | $0.173 |
| 250+ | $0.155 |
| 500+ | $0.136 |
| 1000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoS07J-GS18Copy
Manufacturer Standard Lead Time108 weeks
Newark Part No.
Re-Reel64AH8930
Cut Tape64AH8930
Product RangeeSMP Series
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1.5A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time1800ns
Forward Surge Current25A
Operating Temperature Max175°C
Diode Case StyleDO-219AB
No. of Pins2Pins
Product RangeeSMP Series
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
1800ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
AEC-Q101
Average Forward Current
1.5A
Forward Voltage Max
1.1V
Forward Surge Current
25A
Diode Case Style
DO-219AB
Product Range
eSMP Series
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Alternatives for S07J-GS18
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
