Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.630 |
| 200+ | $6.080 |
| 300+ | $6.020 |
| 500+ | $5.950 |
| 1000+ | $5.820 |
| 2500+ | $5.700 |
| 5000+ | $5.590 |
| 10000+ | $5.470 |
Price for:Each
Minimum: 100
Multiple: 100
$663.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRW70U1001FB12Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64C9804
Product RangeRW Series
Technical Datasheet
Resistance1kohm
Product RangeRW Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter2.39mm
Product Length11.1mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
QualificationMIL-PRF-26
SVHCTo Be Advised
Technical Specifications
Resistance
1kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
11.1mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-26
Product Range
RW Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
2.39mm
Product Width
-
Operating Temperature Max
250°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
