Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRTOP200VR100JBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M2053
Product RangeRTOP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $116.980 |
| 25+ | $108.570 |
| 50+ | $106.280 |
| 100+ | $100.160 |
Price for:Each
Minimum: 10
Multiple: 10
$1,169.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRTOP200VR100JBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M2053
Product RangeRTOP Series
Technical Datasheet
Resistance100mohm
Product RangeRTOP Series
Resistance Tolerance± 5%
Power Rating5W
Resistor TerminalsScrew
Voltage Rating1.5kV
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Resistor MountingPanel Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Resistance
100mohm
Resistance Tolerance
± 5%
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Mounting
Panel Mount
Operating Temperature Max
125°C
Product Range
RTOP Series
Power Rating
5W
Voltage Rating
1.5kV
Temperature Coefficient
± 300ppm/°C
Operating Temperature Min
-55°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Alternatives for RTOP200VR100JB
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
