Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRTOP200V1R00JBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M2059
Product RangeRTOP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $97.570 |
| 25+ | $94.180 |
| 50+ | $90.780 |
| 100+ | $88.960 |
Price for:Each
Minimum: 10
Multiple: 10
$975.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRTOP200V1R00JBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M2059
Product RangeRTOP Series
Technical Datasheet
Resistance1ohm
Product RangeRTOP Series
Resistance Tolerance± 5%
Resistor TerminalsScrew
Power Rating200W
Voltage Rating1.5kV
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length38mm
Product Width25mm
Product Height12.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The RTOP series from Vishay are thick film power resistors for mounting onto a heatsink. This series of thick film power resistors include modules which can incorporate up to 2 different resistor values in the same SOT-227B package. Two types of terminations are available along with a 4 terminal device for measurement applications in the case of the single resistor version.
- Resistance range from 0.046ohm to 1Mohm
- High power rating up to 200W
- Available in ±1%, ±2%, ±5% and ±10% tolerance values
- Temperature coefficient is ±300ppm/°C (R <lt/> 1), ±150ppm/°C (R <gt/> 1)
- Insulation resistance is greater than 10^6Mohm
- Cermet resistive element and alumina on insulated base substrate
- Temperature range from -55°C to +125°C
- Non inductive, easy mounting
- Low thermal radiation of the case, excellent overload capabilities
- High voltage, high power resistor
Technical Specifications
Resistance
1ohm
Resistance Tolerance
± 5%
Power Rating
200W
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
38mm
Product Height
12.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Product Range
RTOP Series
Resistor Terminals
Screw
Voltage Rating
1.5kV
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Panel Mount
Product Width
25mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
