Print Page
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $406.160 |
| 5+ | $389.730 |
| 10+ | $373.290 |
| 25+ | $365.820 |
Price for:Each
Minimum: 1
Multiple: 1
$406.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRT025AS10R0KBCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.24M7065
Product RangeRT Series
Technical Datasheet
Track Resistance10ohm
Power Rating25W
Product RangeRT Series
Resistor MountingPanel Mount
Adjustment TypeRotary
Rheostat Type-
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height25mm
Operating Temperature Min-55°C
Operating Temperature Max320°C
SVHCLead (23-Jan-2024)
Technical Specifications
Track Resistance
10ohm
Product Range
RT Series
Adjustment Type
Rotary
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-55°C
SVHC
Lead (23-Jan-2024)
Power Rating
25W
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Case / Package
-
Product Length
-
Product Height
25mm
Operating Temperature Max
320°C
Technical Docs (3)
Alternatives for RT025AS10R0KB
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate

