Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRT012AS1001KBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70M2591
Product RangeRT12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 10+ | $431.620 |
| 25+ | $406.780 |
Price for:Each
Minimum: 10
Multiple: 10
$4,316.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRT012AS1001KBCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70M2591
Product RangeRT12 Series
Technical Datasheet
Track Resistance1kohm
Power Rating12W
Product RangeRT12 Series
Resistor MountingPanel Mount
Adjustment TypeScrewdriver Slot
Rheostat Type-
Resistance Tolerance± 10%
Resistor Case / Package-
Resistor TerminalsSolder Lug
Product Length-
Product Width-
Product Height17mm
Operating Temperature Min-55°C
Operating Temperature Max320°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Track Resistance
1kohm
Product Range
RT12 Series
Adjustment Type
Screwdriver Slot
Resistance Tolerance
± 10%
Resistor Terminals
Solder Lug
Product Width
-
Operating Temperature Min
-55°C
SVHC
No SVHC (16-Jan-2020)
Power Rating
12W
Resistor Mounting
Panel Mount
Rheostat Type
-
Resistor Case / Package
-
Product Length
-
Product Height
17mm
Operating Temperature Max
320°C
Technical Docs (2)
Alternatives for RT012AS1001KB
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
