Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.880 |
| 200+ | $1.640 |
| 300+ | $1.600 |
| 500+ | $1.550 |
| 1000+ | $1.440 |
| 2500+ | $1.350 |
| 5000+ | $1.250 |
| 10000+ | $1.230 |
Price for:Each
Minimum: 100
Multiple: 100
$188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS02B200R0FB12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02F1248
Product RangeRS Series
Technical Datasheet
Resistance200ohm
Product RangeRS Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter15.8mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
200ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Precision
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
15.8mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for RS02B200R0FB12
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

