Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $4.370 |
| 10+ | $2.640 |
| 25+ | $2.530 |
| 50+ | $2.410 |
| 100+ | $1.980 |
| 500+ | $1.770 |
| 1000+ | $1.650 |
| 2500+ | $1.620 |
Price for:Each
Minimum: 1
Multiple: 1
$4.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS02B1R000FB12.Copy
Newark Part No.28AC1867
Product RangeRS Series
Technical Datasheet
Resistance1ohm
Product RangeRS Series
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / PackageAxial Leaded
Voltage Rating-
Temperature Coefficient± 50ppm/°C
Resistor TechnologyCeramic
Resistor TypePrecision
Product Diameter15.8mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
1ohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 50ppm/°C
Resistor Type
Precision
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Power Rating
3W
Voltage Rating
-
Resistor Technology
Ceramic
Product Diameter
15.8mm
Product Width
-
Operating Temperature Max
250°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RS02B1R000FB12.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

