Print Page
420 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.730 |
| 25+ | $1.650 |
| 50+ | $1.570 |
| 100+ | $1.470 |
| 500+ | $1.400 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS02B120R0FB12
Newark Part No.02F1241
Product RangeRS Series
Technical Datasheet
Resistance120ohm
Product RangeRS Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter15.8mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
120ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Precision
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
15.8mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for RS02B120R0FB12
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

