Print Page
177 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.850 | $9.85 |
| Total Price | $9.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 25+ | $3.030 |
| 100+ | $3.010 |
| 250+ | $2.990 |
| 500+ | $2.970 |
| 1000+ | $2.950 |
| 5000+ | $2.890 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $3.020 |
| 2000+ | $2.960 |
| 3000+ | $2.900 |
| 5000+ | $2.840 |
| 10000+ | $2.780 |
| 25000+ | $2.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS01A2R000FE70Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel83R8804
Re-Reel52P1822RL
Cut Tape52P1822
Product RangeRS Series
Technical Datasheet
Resistance2ohm
Product RangeRS Series
Power Rating1W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter11.1mm
Product Length2.39mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Resistance
2ohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
2.39mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Product Diameter
11.1mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Alternatives for RS01A2R000FE70
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

