Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS01020R00FE12Copy
Newark Part No.41K9882
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range3V to 32V
IC Case / PackageTSSOP
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-45nA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate0.6V/µs
Product Overview
- Single supply quad operational amplifier
- Short circuited protected outputs
- True Differential Input Stage
- Single Supply voltage
- Low input bias currents: 100nA maximum
- Four Amplifiers Per Package
- Internally Compensated
- Common mode range extends to negative supply
- ESD clamps on the inputs increase ruggedness without affecting device operation
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
TSSOP
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
Amplifier Case Style
TSSOP
Bandwidth
1MHz
Slew Rate
0.6V/µs
Gain Bandwidth Product
1MHz
Supply Voltage Range
3V to 32V
No. of Pins
14Pins
Rail to Rail
-
Input Bias Current
-45nA
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
