Print Page
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 100+ | $12.880 |
| 200+ | $12.400 |
| 300+ | $11.910 |
| 500+ | $11.430 |
| 1000+ | $11.290 |
| 2500+ | $11.060 |
| 5000+ | $10.840 |
Price for:Each
Minimum: 100
Multiple: 100
$1,288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS010110K0FB12Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.01F9571
Product RangeRS Series
Technical Datasheet
Resistance110kohm
Product RangeRS Series
Power Rating10W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision Power
Product Diameter9.53mm
Product Length47.5mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
QualificationMIL-PRF-26
SVHCTo Be Advised
Technical Specifications
Resistance
110kohm
Power Rating
10W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision Power
Product Length
47.5mm
Operating Temperature Min
-65°C
Qualification
MIL-PRF-26
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
9.53mm
Product Width
-
Operating Temperature Max
250°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
