Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRPS0500DH3R60JBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M1033
Product RangeRPS 500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 15+ | $173.580 |
Price for:Each
Minimum: 15
Multiple: 15
$2,603.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRPS0500DH3R60JBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M1033
Product RangeRPS 500 Series
Technical Datasheet
Resistance3.6ohm
Product RangeRPS 500 Series
Resistance Tolerance± 5%
Power Rating250W
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length73mm
Product Width60mm
Product Height26mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Product Overview
The RPS 500 series from Vishay are thick film technology power resistors. These power resistors designed to be mounted onto a heatsink, exhibit remarkable characteristics. This range has been developed specifically for electrical traction applications.
- Resistance value range from 0.24ohm to 1Mohm, 500W power rating
- 5000V limiting element voltage, ±1%, ±2%, ±5% and ±10% tolerance
- Temperature coefficient ±150ppm/°C, ±300ppm/°C and temperature range from -55°C to 125°C
- 7KVRMS (L connections), 12KVRMS (H connections) dielectric strength MIL STD 202 (301), min, 10mA max
- Insulation resistance is <gt/> 10^6Mohm under Uins = 500VDC IEC 60115-1, <lt/> 50nH inductance
- Alumina onto base of nickel coated copper substrate
- Insulated case and resin for potting UL 94 V-0, cermet resistive element
- High overload capability up to 2 times rated power
- Low thermal radiation of the case
- High voltage, high power resistor
Technical Specifications
Resistance
3.6ohm
Resistance Tolerance
± 5%
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
73mm
Product Height
26mm
Operating Temperature Max
125°C
SVHC
Lead
Product Range
RPS 500 Series
Power Rating
250W
Voltage Rating
5kV
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
