Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRPS0500DH22R0JBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M1026
Product RangeRPS 500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 15+ | $194.110 |
Price for:Each
Minimum: 15
Multiple: 15
$2,911.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRPS0500DH22R0JBCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M1026
Product RangeRPS 500 Series
Technical Datasheet
Resistance22ohm
Product RangeRPS 500 Series
Resistance Tolerance± 5%
Resistor TerminalsScrew
Power Rating500W
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length73mm
Product Width60mm
Product Height26mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Technical Specifications
Resistance
22ohm
Resistance Tolerance
± 5%
Power Rating
500W
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
73mm
Product Height
26mm
Operating Temperature Max
125°C
SVHC
Lead
Product Range
RPS 500 Series
Resistor Terminals
Screw
Voltage Rating
5kV
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Alternatives for RPS0500DH22R0JB
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
