Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRPS0250DH10R0JBZA3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M0642
Product RangeRPS 250 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 15+ | $124.100 |
| 25+ | $123.100 |
| 50+ | $122.090 |
| 100+ | $119.650 |
Price for:Each
Minimum: 15
Multiple: 15
$1,861.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRPS0250DH10R0JBZA3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.70M0642
Product RangeRPS 250 Series
Technical Datasheet
Resistance10ohm
Product RangeRPS 250 Series
Resistance Tolerance± 5%
Power Rating250W
Resistor TerminalsScrew
Voltage Rating5kV
Resistor TechnologyThick Film
Temperature Coefficient+/-150ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length73mm
Product Width60mm
Product Height26mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead
Product Overview
The RPS 250 series from Vishay are thick film technology power resistors. These power resistors designed to be mounted onto a heatsink, exhibit remarkable characteristics. Developed for specific applications such as railroad electrical traction, these series can bear short overloads as high as fifteen times the nominal power.
- Resistance value range from 0.24ohm to 1Mohm, 250W power rating
- 5000V limiting element voltage, ±1%, ±2%, ±5% and ±10% tolerance
- Temperature coefficient ±150ppm/°C (<gt/>1ohm), ±250ppm/°C (<lt/>1ohm)
- 7KVRMS (L connections), 12KVRMS (H connections) dielectric strength MIL STD 202 (301), min, 10mA max
- Insulation resistance is <gt/> 10^6Mohm, <lt/> 50nH inductance
- Temperature range from -55°C to 125°C, easy mounting, low thermal radiation of the case
- 55/125/56 climatic category, alumina onto aluminium base substrate
- High overload capability up to 4 times nominal power
- Insulated case and resin for potting UL 94 V-0, cermet resistive element
- High voltage, high power resistor
Technical Specifications
Resistance
10ohm
Resistance Tolerance
± 5%
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
73mm
Product Height
26mm
Operating Temperature Max
125°C
SVHC
Lead
Product Range
RPS 250 Series
Power Rating
250W
Voltage Rating
5kV
Temperature Coefficient
+/-150ppm/°C
Resistor Mounting
Panel Mount
Product Width
60mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
