Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRPH100VR1000JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34M8345
Product RangeRPH 100 Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.400 |
| 5+ | $73.420 |
| 10+ | $63.430 |
| 25+ | $58.040 |
| 50+ | $54.670 |
| 100+ | $53.580 |
Price for:Each
Minimum: 1
Multiple: 1
$83.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRPH100VR1000JBCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.34M8345
Product RangeRPH 100 Series
Technical Datasheet
Resistance0.1ohm
Product RangeRPH 100 Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsScrew
Voltage Rating1.9kV
Resistor TechnologyThick Film
Temperature Coefficient± 300ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length65.2mm
Product Width46.7mm
Product Height21.15mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.1ohm
Power Rating
100W
Resistor Terminals
Screw
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
65.2mm
Product Height
21.15mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Product Range
RPH 100 Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 300ppm/°C
Resistor Mounting
Panel Mount
Product Width
46.7mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
