Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 250+ | $8.700 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$8,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRP2010CT-1000JN-96TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN7474
Product RangeRP Series
Technical Datasheet
Resistance100ohm
Product RangeRP Series
Resistor Case / Package2010 [5025 Metric]
Power Rating32W
Resistance Tolerance± 5%
Temperature Coefficient-
Frequency Max-
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
± 5%
Frequency Max
-
SVHC
To Be Advised
Product Range
RP Series
Power Rating
32W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![VISHAY RP2010CT-1000JN-96TR Resistor, 100 ohm, RP Series, 2010 [5025 Metric], 32 W, ± 5%](https://www.newark.com/productimages/standard/en_US/09AN7471-40.jpg)