Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRP12250L223BWB
Newark Part No.71Y8178
Product RangeRP12 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 5+ | $541.510 |
| 10+ | $532.970 |
Price for:Each
Minimum: 5
Multiple: 5
$2,707.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRP12250L223BWB
Newark Part No.71Y8178
Product RangeRP12 Series
Technical Datasheet
Transducer FunctionLinear Position
Power Rating5W
Operating Temperature Min-40°C
Operating Temperature Max105°C
Output Impedance1kohm
LVDT Type-
Transducer Output Type-
Dielectric Withstand Voltage500Vrms
Insulation Testing Voltage500V
Insulation Resistance10Gohm
Product RangeRP12 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Linear Position
Operating Temperature Min
-40°C
Output Impedance
1kohm
Transducer Output Type
-
Insulation Testing Voltage
500V
Product Range
RP12 Series
Power Rating
5W
Operating Temperature Max
105°C
LVDT Type
-
Dielectric Withstand Voltage
500Vrms
Insulation Resistance
10Gohm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
