Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$3,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRP0402CT-50R0GN-96TRCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.09AN7461
Product RangeRP Series
Technical Datasheet
Resistance50ohm
Product RangeRP Series
Resistor Case / Package0402 [1005 Metric]
Power Rating1W
Resistance Tolerance± 2%
Temperature Coefficient-
Frequency Max-
Resistor MountingSurface Mount Device
SVHCTo Be Advised
Technical Specifications
Resistance
50ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 2%
Frequency Max
-
SVHC
To Be Advised
Product Range
RP Series
Power Rating
1W
Temperature Coefficient
-
Resistor Mounting
Surface Mount Device
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

![VISHAY RP0402CT-50R0GN-96TR Resistor, 50 ohm, RP Series, 0402 [1005 Metric], 1 W, ± 2%](https://www.newark.com/productimages/standard/en_US/09AN7471-40.jpg)