Print Page
1,007 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.830 | $2.83 |
| Total Price | $2.83 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $2.830 |
| 25+ | $1.490 |
| 100+ | $1.310 |
| 250+ | $1.060 |
| 500+ | $0.975 |
| 1000+ | $0.848 |
| 5000+ | $0.790 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.000 |
| 2000+ | $0.980 |
| 3000+ | $0.960 |
| 5000+ | $0.940 |
| 10000+ | $0.920 |
| 25000+ | $0.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RN55D1005FRE6Copy |
| Manufacturer Standard Lead Time | 30 weeks |
| Newark Part No. | Full Reel83R8774 Cut Tape55C3963 |
| Product Range | RN Series |
| Technical Datasheet | |
| Resistance | 10Mohm |
| Product Range | RN Series |
| Power Rating | 125mW |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | 200V |
| Resistor Technology | Metal Film |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | Precision |
| Product Diameter | 2.29mm |
| Product Length | 6.1mm |
| Product Width | - |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 175°C |
| Qualification | - |
| SVHC | Lead (16-Jan-2020) |
Technical Specifications
| Resistance | 10Mohm |
|---|---|
| Power Rating | 125mW |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Metal Film |
| Resistor Type | Precision |
| Product Length | 6.1mm |
| Operating Temperature Min | -65°C |
| Qualification | - |
| Product Range | RN Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | 200V |
| Temperature Coefficient | ± 100ppm/°C |
| Product Diameter | 2.29mm |
| Product Width | - |
| Operating Temperature Max | 175°C |
| SVHC | Lead (16-Jan-2020) |
Technical Docs (1)
Alternatives for RN55D1005FRE6
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

