Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRMB4S-E3/80Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77K0664
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.495 |
| 6000+ | $0.478 |
| 9000+ | $0.455 |
| 15000+ | $0.451 |
| 30000+ | $0.446 |
| 75000+ | $0.437 |
| 150000+ | $0.428 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,485.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRMB4S-E3/80Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.77K0664
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage400V
Average Forward Current500mA
Bridge Rectifier Case StyleTO-269AA
No. of Pins4Pins
Forward Voltage Max1.25V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (04-Feb-2026)
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
TO-269AA
Forward Voltage Max
1.25V
Forward Surge Current
30A
Product Range
-
Technical Docs (2)
Alternatives for RMB4S-E3/80
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
