Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRMB2S-E3/80
Newark Part No.77K0662
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.579 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$1,737.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRMB2S-E3/80
Newark Part No.77K0662
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current500mA
Bridge Rectifier Case StyleTO-269AA
No. of Pins4Pins
Forward Voltage Max1.25V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product Range-
SVHCLead
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
500mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
TO-269AA
Forward Voltage Max
1.25V
Forward Surge Current
30A
Product Range
-
Alternatives for RMB2S-E3/80
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate