Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR07C3091FSB14.
Newark Part No.23AC9249
Product RangeRLR Series
Technical Datasheet
1,040 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
| 10+ | $3.460 |
| 25+ | $3.210 |
| 50+ | $2.940 |
| 100+ | $2.620 |
| 500+ | $2.390 |
| 1000+ | $2.110 |
| 2500+ | $1.960 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR07C3091FSB14.
Newark Part No.23AC9249
Product RangeRLR Series
Technical Datasheet
Resistance3.09kohm
Product RangeRLR Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Voltage Rating250V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyMetal Film
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
3.09kohm
Resistance Tolerance
± 1%
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Qualification
-
Product Range
RLR Series
Resistor Case / Package
Axial Leaded
Voltage Rating
250V
Resistor Technology
Metal Film
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate