Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR07C2003GRB14.
Newark Part No.28AC1738
Product RangeRLR Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.840 |
Price for:Each
Minimum: 100
Multiple: 1
$184.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR07C2003GRB14.
Newark Part No.28AC1738
Product RangeRLR Series
Technical Datasheet
Resistance200kohm
Product RangeRLR Series
Resistance Tolerance± 2%
Power Rating250mW
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Temperature Coefficient± 100ppm/°C
Resistor TechnologyMetal Film
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
200kohm
Resistance Tolerance
± 2%
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/°C
Qualification
-
Product Range
RLR Series
Power Rating
250mW
Voltage Rating
250V
Resistor Technology
Metal Film
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate