Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRLR07C1210FSB14.Copy
Newark Part No.29AC9789
Product RangeRLR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.502 |
| 500+ | $0.457 |
| 1000+ | $0.404 |
| 2500+ | $0.375 |
Price for:Each
Minimum: 100
Multiple: 1
$50.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR07C1210FSB14.Copy
Newark Part No.29AC9789
Product RangeRLR Series
Technical Datasheet
Resistance121ohm
Product RangeRLR Series
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / PackageAxial Leaded
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Resistor TechnologyMetal Film
Resistor TypeGeneral Purpose
Product Diameter2.29mm
Product Length7.62mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
121ohm
Resistance Tolerance
± 1%
Resistor Case / Package
Axial Leaded
Voltage Rating
250V
Resistor Type
General Purpose
Product Length
7.62mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RLR Series
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Metal Film
Product Diameter
2.29mm
Product Width
-
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RLR07C1210FSB14.
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
