Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRLR07C1001FSB14.
Newark Part No.26AC3204
Product RangeRLR Series
Also Known AsCRCW0603 100 10R 1% RT1 CRCW060310R0F100RT1 CRCW060310R0FRT1
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.420 |
| 25+ | $1.290 |
| 50+ | $1.120 |
| 100+ | $0.988 |
| 500+ | $0.853 |
| 1000+ | $0.719 |
| 2500+ | $0.584 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRLR07C1001FSB14.
Newark Part No.26AC3204
Product RangeRLR Series
Also Known AsCRCW0603 100 10R 1% RT1 CRCW060310R0F100RT1 CRCW060310R0FRT1
Technical Datasheet
Resistance1kohm
Product RangeRLR Series
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Power Rating250mW
Temperature Coefficient± 100ppm/°C
Voltage Rating250V
Resistor TechnologyMetal Film
Operating Temperature Min-65°C
Operating Temperature Max150°C
Qualification-
SVHCTo Be Advised
Product Overview
The RLR07C1001FSB14 is a Metal Film Resistor with a vacuum-deposited nickel-chrome alloy element and fire-cleaned high purity ceramic core. This RLR series through hole resistor features specially formulated epoxy compound encapsulation, solder-coated copper termination and weldable as per MIL-STD-1276 type C.
- Meets requirements of MIL-PRF-39017
- Epoxy coated construction provides superior moisture protection
- Traceability of materials and processing
- Monthly lot acceptance testing
- -40dB Very low noise
- 500VAC Dielectric strength
- -65 to 150°C Operating temperature range
Technical Specifications
Resistance
1kohm
Resistance Tolerance
± 1%
Power Rating
250mW
Voltage Rating
250V
Operating Temperature Min
-65°C
Qualification
-
Product Range
RLR Series
Resistor Case / Package
Axial Leaded
Temperature Coefficient
± 100ppm/°C
Resistor Technology
Metal Film
Operating Temperature Max
150°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate