Print Page
62 In Stock
100 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $37.140 |
| 5+ | $37.130 |
| 10+ | $37.120 |
| 25+ | $37.110 |
| 50+ | $37.100 |
| 100+ | $11.980 |
Price for:Each
Minimum: 1
Multiple: 1
$37.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RH0505R000FE02Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 65K1890 |
| Product Range | RH Series |
| Technical Datasheet | |
| Resistance | 5ohm |
| Product Range | RH Series |
| Power Rating | 50W |
| Resistance Tolerance | ± 1% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | - |
| Resistor Mounting | Chassis Mount |
| Product Length | 49.99mm |
| Product Width | 28.96mm |
| Product Height | 15.49mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 250°C |
| Qualification | MIL-PRF-18546 |
| SVHC | No SVHC (16-Jan-2020) |
Product Overview
- RH series industrial power, aluminum housed, chassis mount wirewound resistors
- Molded construction for total environmental protection
- Complete welded construction
- Meets applicable requirements of MIL-PRF-18546
- Mounts on chassis to utilize heat-sink effect
- Excellent stability in operation (<lt/> 1% change in resistance)
- Operating temperature range from - 55°C to + 250°C
- Meets requirements of ANSI J-STD-002
Technical Specifications
| Resistance | 5ohm |
|---|---|
| Power Rating | 50W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | - |
| Product Length | 49.99mm |
| Product Height | 15.49mm |
| Operating Temperature Max | 250°C |
| SVHC | No SVHC (16-Jan-2020) |
| Product Range | RH Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | - |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Mounting | Chassis Mount |
| Product Width | 28.96mm |
| Operating Temperature Min | -55°C |
| Qualification | MIL-PRF-18546 |
Technical Docs (1)
Alternatives for RH0505R000FE02
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |

