Print Page
105 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.550 |
| 5+ | $15.810 |
| 10+ | $13.070 |
| 25+ | $12.880 |
| 100+ | $12.680 |
| 500+ | $12.470 |
| 1000+ | $12.220 |
Price for:Each
Minimum: 1
Multiple: 1
$18.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RH0503R000FC02Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 01F9899 |
| Product Range | RH Series |
| Technical Datasheet | |
| Resistance | 3ohm |
| Product Range | RH Series |
| Power Rating | 50W |
| Resistance Tolerance | ± 1% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | - |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Type | - |
| Resistor Mounting | Chassis Mount |
| Product Length | 49.99mm |
| Product Width | 28.96mm |
| Product Height | 15.49mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 250°C |
| Qualification | MIL-PRF-18546 |
| SVHC | Lead (16-Jan-2020) |
Product Overview
- RH series industrial power, aluminum housed, chassis mount wirewound resistors
- Molded construction for total environmental protection
- Complete welded construction
- Meets applicable requirements of MIL-PRF-18546
- Mounts on chassis to utilize heat-sink effect
- Excellent stability in operation (<lt/> 1% change in resistance)
- Operating temperature range from - 55°C to + 250°C
- Meets requirements of ANSI J-STD-002
Technical Specifications
| Resistance | 3ohm |
|---|---|
| Power Rating | 50W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | - |
| Product Length | 49.99mm |
| Product Height | 15.49mm |
| Operating Temperature Max | 250°C |
| SVHC | Lead (16-Jan-2020) |
| Product Range | RH Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | - |
| Temperature Coefficient | ± 50ppm/°C |
| Resistor Mounting | Chassis Mount |
| Product Width | 28.96mm |
| Operating Temperature Min | -55°C |
| Qualification | MIL-PRF-18546 |
Technical Docs (1)
Alternatives for RH0503R000FC02
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | Lead (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |

