Print Page
1 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 1+ | $29.800 |
| 10+ | $22.320 |
| 100+ | $6.120 |
| 200+ | $6.020 |
| 400+ | $5.920 |
Price for:Each
Minimum: 1
Multiple: 1
$29.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH050330R0FC02.
Newark Part No.15AC4155
Product RangeRH Series
Technical Datasheet
Resistance330ohm
Product RangeRH Series
Resistance Tolerance± 1%
Power Rating50W
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 50ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length49.99mm
Product Width28.96mm
Product Height15.49mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCLead
Product Overview
- RH series industrial power, aluminum housed, chassis mount wirewound resistors
- Molded construction for total environmental protection
- Complete welded construction
- Meets applicable requirements of MIL-PRF-18546
- Mounts on chassis to utilize heat-sink effect
- Excellent stability in operation (<lt/> 1% change in resistance)
- Operating temperature range from - 55°C to + 250°C
- Meets requirements of ANSI J-STD-002
Technical Specifications
Resistance
330ohm
Resistance Tolerance
± 1%
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
-
Product Length
49.99mm
Product Height
15.49mm
Operating Temperature Max
250°C
SVHC
Lead
Product Range
RH Series
Power Rating
50W
Voltage Rating
-
Temperature Coefficient
± 50ppm/°C
Resistor Mounting
Chassis Mount
Product Width
28.96mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate