Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $38.480 |
| 5+ | $33.150 |
| 10+ | $27.820 |
| 25+ | $26.130 |
| 100+ | $24.020 |
| 500+ | $20.770 |
| 1000+ | $20.350 |
Price for:Each
Minimum: 1
Multiple: 1
$38.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRH050100K0FC02Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.02F1116
Product RangeRH Series
Technical Datasheet
Resistance100kohm
Product RangeRH Series
Power Rating50W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 20ppm/°C
Resistor Type-
Resistor MountingChassis Mount
Product Length49.99mm
Product Width28.96mm
Product Height15.49mm
Operating Temperature Min-55°C
Operating Temperature Max250°C
QualificationMIL-PRF-18546
SVHCLead (16-Jan-2020)
Product Overview
- RH series industrial power, aluminum housed, chassis mount wirewound resistors
- Molded construction for total environmental protection
- Complete welded construction
- Meets applicable requirements of MIL-PRF-18546
- Mounts on chassis to utilize heat-sink effect
- Excellent stability in operation (<lt/> 1% change in resistance)
- Operating temperature range from - 55°C to + 250°C
- Meets requirements of ANSI J-STD-002
Technical Specifications
Resistance
100kohm
Power Rating
50W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
-
Product Length
49.99mm
Product Height
15.49mm
Operating Temperature Max
250°C
SVHC
Lead (16-Jan-2020)
Product Range
RH Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Resistor Mounting
Chassis Mount
Product Width
28.96mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-18546
Technical Docs (1)
Alternatives for RH050100K0FC02
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate

