Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoRGP30M-E3/54Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel77K0652
Re-Reel05W6904
Cut Tape05W6904
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2800 | $1.500 | $4,200.00 |
| Total Price | $4,200.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 2800+ | $1.500 |
Full Reel
| Quantity | Price |
|---|---|
| 2800+ | $1.620 |
| 4000+ | $1.500 |
| 6000+ | $1.460 |
| 10000+ | $1.430 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRGP30M-E3/54Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.
Full Reel77K0652
Re-Reel05W6904
Cut Tape05W6904
Technical Datasheet
Repetitive Peak Reverse Voltage1kV
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max1.3V
Reverse Recovery Time500ns
Forward Surge Current125A
Operating Temperature Max175°C
Diode Case StyleDO-201AD
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
1kV
Diode Configuration
Single
Reverse Recovery Time
500ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
3A
Forward Voltage Max
1.3V
Forward Surge Current
125A
Diode Case Style
DO-201AD
Product Range
-
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
