Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE1206R100FKEA SMD Current Sense Resistor, 100 mohm, RCWE Series, 1206 [3216 Metric], 500 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/08AJ1678-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE1206R100FKEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel55W4842
Re-Reel08AJ1678RL
Cut Tape08AJ1678
Product RangeRCWE Series
Your Part Number
3,385 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.312 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.312 |
| 25+ | $0.291 |
| 100+ | $0.271 |
| 250+ | $0.252 |
| 500+ | $0.234 |
| 1000+ | $0.216 |
| 2500+ | $0.201 |
| 5000+ | $0.188 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.244 |
| 15000+ | $0.214 |
| 25000+ | $0.177 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE1206R100FKEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel55W4842
Re-Reel08AJ1678RL
Cut Tape08AJ1678
Product RangeRCWE Series
Technical Datasheet
Resistance100mohm
Product RangeRCWE Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
100mohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RCWE1206R100FKEA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
