Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE0603R470FKEA SMD Current Sense Resistor, 0.47 ohm, RCWE Series, 0603 [1608 Metric], 200 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/08AJ1678-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE0603R470FKEACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel23Y0524
Re-Reel08AJ1671RL
Cut Tape08AJ1671
Product RangeRCWE Series
Your Part Number
8,505 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.260 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 25+ | $0.240 |
| 100+ | $0.224 |
| 250+ | $0.208 |
| 500+ | $0.194 |
| 1000+ | $0.179 |
| 2500+ | $0.166 |
| 5000+ | $0.155 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.203 |
| 15000+ | $0.177 |
| 25000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE0603R470FKEACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel23Y0524
Re-Reel08AJ1671RL
Cut Tape08AJ1671
Product RangeRCWE Series
Technical Datasheet
Resistance0.47ohm
Product RangeRCWE Series
Resistor Case / Package0603 [1608 Metric]
Power Rating200mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.47ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
200mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
