Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCWE0603R300FKEA SMD Current Sense Resistor, 0.3 ohm, RCWE Series, 0603 [1608 Metric], 200 mW, ± 1%, Thick Film](https://www.newark.com/productimages/standard/en_US/08AJ1678-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCWE0603R300FKEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel08AJ1669RL
Cut Tape08AJ1669
Product RangeRCWE Series
Your Part Number
4,894 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.258 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 25+ | $0.240 |
| 100+ | $0.224 |
| 250+ | $0.191 |
| 500+ | $0.178 |
| 1000+ | $0.165 |
| 2500+ | $0.153 |
| 5000+ | $0.147 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCWE0603R300FKEACopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel08AJ1669RL
Cut Tape08AJ1669
Product RangeRCWE Series
Technical Datasheet
Resistance0.3ohm
Product RangeRCWE Series
Resistor Case / Package0603 [1608 Metric]
Power Rating200mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Resistance
0.3ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
RCWE Series
Power Rating
200mW
Resistor Technology
Thick Film
Product Length
1.6mm
Product Height
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for RCWE0603R300FKEA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
