Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY RCL122510R0FKEG SMD Chip Resistor, 10 ohm, ± 1%, 2 W, 1225 [3264 Metric], Thick Film, General Purpose](https://www.newark.com/productimages/standard/en_US/61AC6109-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoRCL122510R0FKEGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel61AC6109
Re-Reel65AC3568RL
Cut Tape65AC3568
Product RangeRCL e3 Series
Your Part Number
3,960 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.536 | $0.54 |
| Total Price | $0.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
| 25+ | $0.240 |
| 100+ | $0.217 |
| 250+ | $0.194 |
| 500+ | $0.181 |
| 1000+ | $0.178 |
| 2500+ | $0.176 |
| 5000+ | $0.173 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.213 |
| 6000+ | $0.203 |
| 10000+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCL122510R0FKEGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel61AC6109
Re-Reel65AC3568RL
Cut Tape65AC3568
Product RangeRCL e3 Series
Technical Datasheet
Resistance10ohm
Resistor Case / Package1225 [3264 Metric]
Power Rating2W
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeRCL e3 Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width6.3mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
10ohm
Power Rating
2W
Resistor Type
General Purpose
Resistance Tolerance
± 1%
Voltage Rating
200V
Product Width
6.3mm
Operating Temperature Max
155°C
SVHC
No SVHC (07-Nov-2024)
Resistor Case / Package
1225 [3264 Metric]
Resistor Technology
Thick Film
Product Range
RCL e3 Series
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for RCL122510R0FKEG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
