Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoRCL12180000Z0EK
Newark Part No.67AK8302
Product RangeRCL e3 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.217 |
| 5000+ | $0.204 |
| 10000+ | $0.179 |
| 20000+ | $0.159 |
| 30000+ | $0.147 |
| 50000+ | $0.133 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$868.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRCL12180000Z0EK
Newark Part No.67AK8302
Product RangeRCL e3 Series
Technical Datasheet
Resistor Case / Package1218 [3045 Metric]
Resistor TechnologyThick Film
Power Rating1W
Current Rating7A
Resistor MountingSurface Mount Device
Product RangeRCL e3 Series
Product Length3.2mm
Product Width4.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCTo Be Advised
Technical Specifications
Resistor Case / Package
1218 [3045 Metric]
Power Rating
1W
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
7A
Product Range
RCL e3 Series
Product Width
4.6mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for RCL12180000Z0EK
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate